HIROSE ELECTRIC W.FL-R-SMT-1

In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Technical
Frequency6 GHz
Impedance50 Ω
Max Operating Temperature90 °C
Manufacturer Package IdentifierW.FL-R-SMT-1
Min Operating Temperature-40 °C
Number of Contacts1
Dimensions
Height1.05 mm

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC W.FL-R-SMT-1.

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold, Silver
Technical
Frequency6 GHz
Impedance50 Ω
Max Operating Temperature90 °C
Manufacturer Package IdentifierW.FL-R-SMT-1
Min Operating Temperature-40 °C
Number of Contacts1
Dimensions
Height1.05 mm