Vishay VY1681M31Y5UQ63V0

Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance680 pF
CompositionCeramic
DielectricY5U
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length30 mm
Lead Pitch10 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VY1681M31Y5UQ63V0.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet6 pages13 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Farnell
Datasheet1 page11 years ago

Inventory History

3 month trend:
+35.12%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.084
$ 0.084
Stock
555,556
1,369,841
1,369,841
Authorized Distributors
9
13
13
Capacitance
680 pF
680 pF
680 pF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
500 V
500 V
Tolerance
20 %
20 %
20 %
Height
-
11 mm
11 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VY1681M31Y5UQ63V0.

Descriptions

Descriptions of Vishay VY1681M31Y5UQ63V0 provided by its distributors.

Ceramic Suppression Capacitor, 680 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00068uF, Through Hole Mount
Cap Ceramic 680pF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial 10mm Bulk
Avnet Japan
Ceramic Disc Capacitor; Capacitance:680pF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:10mm; Termination Type:Radial Leaded; Dielectric Characteristic:Y5U ;RoHS Compliant: Yes
CAPACITOR, CLASS X1/Y1, Y5U, 680PF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:Y5U; Capacitance:680pF; Capacitance Tolerance:± 20%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:8mm; External Width:5mm; Lead Length:30mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance680 pF
CompositionCeramic
DielectricY5U
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length30 mm
Lead Pitch10 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VY1681M31Y5UQ63V0.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet6 pages13 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago