CUI VXO7805-500

VXO78-500 Series 24 / 12 Vin ±5 Vout Non-Isolated DC Switching Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Nominal Supply Current200 µA
Number of Outputs1
Output Voltage5 V
Schedule B8542390000
Switching Frequency850 kHz
Dimensions
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for CUI VXO7805-500.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages1 year ago
Datasheet7 pages1 year ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-2.38%

Engineering Resources

View Evaluation kits and Reference designs for CUI VXO7805-500.

Related Parts

Descriptions

Descriptions of CUI VXO7805-500 provided by its distributors.

VXO78-500 Series 24 / 12 Vin ±5 Vout Non-Isolated DC Switching Regulator
Module DC-DC 24V/12VIN 2-OUT 5V/-5V 0.5A/-0.3A 2.5W 3-Pin SIP Module
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 0.5A 2.5W SIP non-Iso
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
5 Vdc, 0.5 A, 2.5 W, 6.5~36 Vdc Input Range
DC DC CONVERTER 5V OR -5V 2.5W

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Nominal Supply Current200 µA
Number of Outputs1
Output Voltage5 V
Schedule B8542390000
Switching Frequency850 kHz
Dimensions
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for CUI VXO7805-500.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages1 year ago
Datasheet7 pages1 year ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements