Microchip VXM2-1D4-25M000

Submit Request for Quote

Unfortunately we do not know of any distributors for VXM2-1D4-25M000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Height1 mm
Length5 mm
Width3.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Microchip VXM2-1D4-25M000.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Height1 mm
Length5 mm
Width3.2 mm

Compliance

Environmental Classification
RoHSCompliant