Microchip VXM1-1D2-25M0000000TR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Tolerance0.001 %
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXM1-1D2-25M0000000TR.

Microchip
Datasheet4 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip VXM1-1D2-25M0000000TR.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Tolerance0.001 %
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXM1-1D2-25M0000000TR.

Microchip
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Compliance Statements