Microchip VXE4-1D2-33M000

Crystal, 33MHz, 4 pads, Fundamental, 50ppm, 20pF, -40 to 85*C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VXE4-1D2-33M000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Frequency33 MHz
Frequency Stability50 ppm
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXE4-1D2-33M000.

Component Distributors Inc.
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip VXE4-1D2-33M000.

Related Parts

Descriptions

Descriptions of Microchip VXE4-1D2-33M000 provided by its distributors.

Crystal, 33MHz, 4 pads, Fundamental, 50ppm, 20pF, -40 to 85*C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency33 MHz
Frequency Stability50 ppm
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXE4-1D2-33M000.

Component Distributors Inc.
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant