Microchip VXB2-1B1-12M000

Crystal, 12MHz, SMT, Fundamental, 50ppm, 16pF, -20 to 70*C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VXB2-1B1-12M000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Capacitance16 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency12 MHz
Frequency Stability50 ppm
Load Capacitance16 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.0025 %
Dimensions
Height3.2 mm
Length11.05 mm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXB2-1B1-12M000.

Component Distributors Inc.
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip VXB2-1B1-12M000.

Descriptions

Descriptions of Microchip VXB2-1B1-12M000 provided by its distributors.

Crystal, 12MHz, SMT, Fundamental, 50ppm, 16pF, -20 to 70*C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Capacitance16 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency12 MHz
Frequency Stability50 ppm
Load Capacitance16 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.0025 %
Dimensions
Height3.2 mm
Length11.05 mm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXB2-1B1-12M000.

Component Distributors Inc.
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements