Microchip VXB1-1B4-25M0000000

Crystal 25MHz 18pF 2-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)25 Ω
Frequency25 MHz
Frequency Stability25 ppm
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationSMD/SMT
Dimensions
Height3.2 mm
Length11.05 mm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXB1-1B4-25M0000000.

Microchip
Datasheet4 pages3 years ago
Newchip Electronics Limited
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-50.67%

Engineering Resources

View Evaluation kits and Reference designs for Microchip VXB1-1B4-25M0000000.

Descriptions

Descriptions of Microchip VXB1-1B4-25M0000000 provided by its distributors.

Crystal 25MHz 18pF 2-Pin SMD T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)25 Ω
Frequency25 MHz
Frequency Stability25 ppm
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationSMD/SMT
Dimensions
Height3.2 mm
Length11.05 mm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for Microchip VXB1-1B4-25M0000000.

Microchip
Datasheet4 pages3 years ago
Newchip Electronics Limited
Datasheet3 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements