Omron VX-56-1C23

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.29N Screw Mount Quick Connect
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life50 Mcycles
MountChassis Mount, Panel, Screw
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force290 mN
Operating Position20.701 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.9878 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron VX-56-1C23.

element14 APAC
Datasheet8 pages19 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages13 years ago
TME
Datasheet7 pages12 years ago
Sager Electronics
Datasheet18 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago
Arrow.cn
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-0.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron VX-56-1C23.

Related Parts

Descriptions

Descriptions of Omron VX-56-1C23 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.29N Screw Mount Quick Connect
Switch; Submini.; Snap Action; Sealed; 12VDC; SPDT; Straight PCB; Pin Plunger
Basic Switch 5A 250VAC Contact SPDT 1NO 1NC Contacts Roller Lever Head Spring Return
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, ROLLER, 5A, QC; Microswitch Type: Snap Action; Microswitch Actuator: Hinge Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 250VD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VX561C23

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life50 Mcycles
MountChassis Mount, Panel, Screw
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force290 mN
Operating Position20.701 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.9878 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron VX-56-1C23.

element14 APAC
Datasheet8 pages19 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages13 years ago
TME
Datasheet7 pages12 years ago
Sager Electronics
Datasheet18 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago
Arrow.cn
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCUnknown
RoHSCompliant