Macromatic VWKE120A

Macromatic Industrial Controls Inc. Voltage Band Relay For 120 Vac, 15 Amp R
$ 218.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic VWKE120A.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Macromatic VWKE120A provided by its distributors.

Macromatic Industrial Controls Inc. Voltage Band Relay For 120 Vac, 15 Amp R
Macromatic Controls VWKE120A Socket Relay.Additional Description: MACR-VWKE120A VOLTAGE BAND RELAY FOR 120 VAC, 15 AMP RELAY, DPDT, ADJ PICK UP AND DROP OUT, ADJ DROPOUT DELAY 0.1-10 SECONDS, DIN AMP RELAY, DPDT, ADJ PICK UP AND DROP OUT, ADJ DROPOUT DELAY 0.1-10 SECONDS, DIN AMP RELAY, DPDT, ADJ PICK UP AND DROP OUT, ADJ DROPOUT DELAY 0.1-10 SECONDS, DIN.
RELAY, VOLTAGE SENSING, SPDT, 120VAC; Product Range:VWKE Series; Contact Configuration:SPDT; Relay Mounting:DIN Rail; Supply Voltage Max:120VAC; Power Consumption:3VA; Contact Current AC Max:16A; Contact Voltage AC Max:120V RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC