IXYS VVZ110-14IO7

Thyristor SCR Module 1.4KV 1.23KA 8-Pin PWS-E-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins8
Technical
Circuit TypeSCR
Current Rating110 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)58 A

Documents

Download datasheets and manufacturer documentation for IXYS VVZ110-14IO7.

Future Electronics
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS VVZ110-14IO7.

Descriptions

Descriptions of IXYS VVZ110-14IO7 provided by its distributors.

Thyristor SCR Module 1.4KV 1.23KA 8-Pin PWS-E-2
RECT BRIDGE 3PH 110A 1400V PWSE2

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins8
Technical
Circuit TypeSCR
Current Rating110 A
Hold Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)58 A

Documents

Download datasheets and manufacturer documentation for IXYS VVZ110-14IO7.

Future Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant