IXYS VUB120-16NO2

Bridge Rect 3P 1.6KV 188A V2-PAK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Number of Pins16
Technical
Average Rectified Current188 A
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationSingle
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for IXYS VUB120-16NO2.

Arrow Electronics
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS VUB120-16NO2.

Descriptions

Descriptions of IXYS VUB120-16NO2 provided by its distributors.

BRIDGE RECT 3P 1.6KV 188A V2-PAK
RECT BRIDGE 3PH 1600V V2-PACK

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUB120-16 NO2

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Number of Pins16
Technical
Average Rectified Current188 A
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationSingle
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for IXYS VUB120-16NO2.

Arrow Electronics
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant