Vigortronix VTX-214-010-105

Vigortronix VTX-214-010-105 10W AC-DC Power Supply Single Output 5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB
Technical
Current - Output 12 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current2 A
Max Output Power10 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-25 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Power10 W
Voltage - Output 15 V
Dimensions
Depth57 mm
Height27 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-010-105.

Newark
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vigortronix VTX-214-010-105.

Related Parts

Descriptions

Descriptions of Vigortronix VTX-214-010-105 provided by its distributors.

Vigortronix VTX-214-010-105 10W AC-DC Power Supply Single Output 5V
AC-DC CONV, FIXED, 1 O/P, 10W, 5V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 10 W, 5 V, 2 A Rohs Compliant: Yes |Vigortronix VTX-214-010-105

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD

Technical Specifications

Physical
MountPCB
Technical
Current - Output 12 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current2 A
Max Output Power10 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-25 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Power10 W
Voltage - Output 15 V
Dimensions
Depth57 mm
Height27 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-010-105.

Newark
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant