Vigortronix VTX-214-005-105

Vigortronix VTX-214-005-105 5W AC-DC Power Supply Single Output 5V
Datasheet

Price and Stock

Technical Specifications

Physical
MountPCB
Technical
Current - Output 11 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Output Power5 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Power5 W
Voltage - Output 15 V
Dimensions
Depth31.8 mm
Height20 mm
Width26.8 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-005-105.

Newark
Datasheet2 pages10 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-23.86%

Engineering Resources

View Evaluation kits and Reference designs for Vigortronix VTX-214-005-105.

Related Parts

Descriptions

Descriptions of Vigortronix VTX-214-005-105 provided by its distributors.

Vigortronix VTX-214-005-105 5W AC-DC Power Supply Single Output 5V
Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 5 W, 5 V, 1 A Rohs Compliant: Yes |Vigortronix VTX-214-005-105
AC-DC CONV, FIXED, 1 O/P, 5W, 5V; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD

Technical Specifications

Physical
MountPCB
Technical
Current - Output 11 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Output Power5 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Power5 W
Voltage - Output 15 V
Dimensions
Depth31.8 mm
Height20 mm
Width26.8 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-005-105.

Newark
Datasheet2 pages10 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant