Vigortronix VTX-214-001-112

Vigortronix VTX-214-001-112 1W AC-DC Power Supply Single Output 12V
Datasheet

Technical Specifications

Physical
MountPCB
Technical
Current - Output 185 mA
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Output Current85 mA
Max Output Power1 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Nominal Output Voltage12 V
Number of Outputs1
Output Power1 W
Voltage - Output 112 V
Dimensions
Depth25 mm
Height19 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-001-112.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet2 pages10 years ago
Farnell
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+13.36%

Engineering Resources

View Evaluation kits and Reference designs for Vigortronix VTX-214-001-112.

Descriptions

Descriptions of Vigortronix VTX-214-001-112 provided by its distributors.

Vigortronix VTX-214-001-112 1W AC-DC Power Supply Single Output 12V
AC-DC CONV, FIXED, 1 O/P, 1W, 12V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 85mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 1 W, 12 V, 85 Ma Rohs Compliant: Yes |Vigortronix VTX-214-001-112

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD

Technical Specifications

Physical
MountPCB
Technical
Current - Output 185 mA
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Output Current85 mA
Max Output Power1 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Nominal Output Voltage12 V
Number of Outputs1
Output Power1 W
Voltage - Output 112 V
Dimensions
Depth25 mm
Height19 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-214-001-112.

element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet2 pages10 years ago
Farnell
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant