Vigortronix VTX-120-5412-209

Isolation Transformer, 12 Va, 1 X 230V, 2 X 9V, 667 Ma
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Technical
Current Rating667 mA
Max Operating Temperature130 °C
Nominal Input Voltage230 V
Output Voltage9 V
Power Rating12 W
Dimensions
Width54 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-120-5412-209.

element14 APAC
Datasheet2 pages14 years ago
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vigortronix VTX-120-5412-209.

Descriptions

Descriptions of Vigortronix VTX-120-5412-209 provided by its distributors.

Isolation Transformer, 12 Va, 1 X 230V, 2 X 9V, 667 Ma
Vigortronix VTX-120-5412-209 PCB Transformer 230V 12VA 9V+9V
TRANSFORMER, 12VA, 2 X 9V; Power Rating: 12VA; Secondary Voltages: 2 x 9V; Current Rating: 667mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 12VA; Ext

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD

Technical Specifications

Physical
Case/Package120
Technical
Current Rating667 mA
Max Operating Temperature130 °C
Nominal Input Voltage230 V
Output Voltage9 V
Power Rating12 W
Dimensions
Width54 mm

Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-120-5412-209.

element14 APAC
Datasheet2 pages14 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant