Vigortronix VTX-110-008

TRANSFORMER, PULSE, OPEN, 2:1+1; Inductance:6mH; DC Resistance:3.36ohm; ET Constant:200V/µs; Isolation Voltage:2.8kV; T...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33P8726 70 Buy Now »
USD
3.65 3.65 3.04 2.62 2.62
Farnell
1674310 100 Buy Now »
GBP
2.97 2.97 2.61 2.61 2.61
element14 APAC
1674310 76 Buy Now »
SGD
4.38 4.38 3.40 3.40 3.40

Descriptions

TRANSFORMER, PULSE, OPEN, 2:1+1; Inductance:6mH; DC Resistance:3.36ohm; ET Constant:200Vµs; Isolation Voltage:2.8kV; Turns Ratio:2:1+1; Capacitance:26pF; ET constant:200Vµs; External Depth:13mm; External Length / Height:14mm; External Width:13mm; Leakage Inductance:30µH; Mounting Type:PCB; Primary Inductance:12mH; Transformer Type:Pulse; Winding Configuration:2:1+1; Winding Resistance Max:3.4ohm
element14 APAC
TRANSFORMER, PULSE, OPEN, 2:1+1; Inductance:6mH; DC Resistance:3.36ohm; ET Constant:200Vµs; Isolation Voltage:2.8kV; Turns Ratio:2:1+1; Capacitance:26pF; ET constant:200Vµs; External Depth:13mm; External Length / Height:14mm; External Width:13mm; Leakage Inductance:30µH; Mounting Type:PCB; Primary Inductance:12mH; Transformer Type:Pulse; Winding Configuration:2:1+1; Winding Resistance Max:3.4ohm
Farnell
TRANSFORMER, PULSE, OPEN, 2:1+1; Inductance:6mH; DC Resistance:3.36ohm; ET Constant:200V/µs; Isolation Voltage:2.8kV; Turns Ratio:2:1+1; Capacitance:26pF; External Depth:13mm; External Length / Height:14mm; External Width:13mm; ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Isolation Voltage 2.8 kV
Inductance 6 mH
Capacitance 26 pF
Mounting Type PCB

Documents

Farnell
Datasheet 1 page 5 years ago
Newark
Datasheet

Images


Search for other parts like VTX-110 »