Vishay VT4045BP-M3/4W

VT4045 Series 40 A 45 V PV Solar Cell Bypass Schottky Barrier Rectifier-TO-220AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Forward Voltage670 mV
Max Forward Surge Current (Ifsm)240 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current3 mA
Max Reverse Voltage (DC)45 V
Max Surge Current240 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current240 A
Peak Reverse Current3 mA
Dimensions
Height15.24 mm
Length10.2362 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Vishay VT4045BP-M3/4W.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-0.92%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VT4045BP-M3/4W.

Related Parts

Descriptions

Descriptions of Vishay VT4045BP-M3/4W provided by its distributors.

VT4045 Series 40 A 45 V PV Solar Cell Bypass Schottky Barrier Rectifier-TO-220AC
Semiconductor, Rectifier;Trench MOS Barrier Schottky, Single;45V;40A;TO-220AC | Siliconix / Vishay VT4045BP-M3/4W
DIODE, SCHOTTKY, 45V, 40A, TO-220AC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):40A; Forward Voltage VF Max:670mV; Forward Surge Current Ifsm Max:240A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-220AC; No. of Pins:2; MSL:-; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VT4045BP-M34W

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Forward Voltage670 mV
Max Forward Surge Current (Ifsm)240 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current3 mA
Max Reverse Voltage (DC)45 V
Max Surge Current240 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current240 A
Peak Reverse Current3 mA
Dimensions
Height15.24 mm
Length10.2362 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Vishay VT4045BP-M3/4W.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago