Vishay VSOP98260

VSOP98260 Series 2 to 3.6 V 40 kHz Infrared Remote Control Receiver - QFN-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Min Operating Temperature-25 °C
Min Output Voltage100 mV
Nominal Supply Current900 µA
Operating Supply Current900 µA
Operating Supply Voltage3.6 V
OrientationTop View
Output Current5 mA
Dimensions
Height760 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay VSOP98260.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Future Electronics
Datasheet8 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VSOP98260.

Related Parts

Descriptions

Descriptions of Vishay VSOP98260 provided by its distributors.

VSOP98260 Series 2 to 3.6 V 40 kHz Infrared Remote Control Receiver - QFN-8
VSOP98260, 38kHz IR Receiver, 2V - 3.3V, SMT, 2 x 2 x 0.76mm | Siliconix / Vishay VSOP98260
Infrared Receivers PreAmp for IR Remote CTRL Code Learng
IR Remote Receiver 38KHz 8-Pin SMD T/R
Avnet Japan
IR-RECEIVER remote SMD 20-60KHZ
SMD PREAMPLIFIER IC 20KHZ TO 60 KHZ
Ir Receiver, Top View Smd; Carrier Frequency:38Khz; Ir Receiver Mounting Style:Top View Surface Mount; Remote Control Code:-; Transmission Range:-; Automatic Gain Control (Agc) Type:-; Detection Threshold/Sensitivity:-; Rohs Compliant: Yes |Vishay VSOP98260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSOP98260.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Min Operating Temperature-25 °C
Min Output Voltage100 mV
Nominal Supply Current900 µA
Operating Supply Current900 µA
Operating Supply Voltage3.6 V
OrientationTop View
Output Current5 mA
Dimensions
Height760 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay VSOP98260.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago