Vishay Semiconductor VSKLF200-12HK

Thyristor Modules 1200 Volt 200 Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountChassis Mount
Technical
Circuit TypeSCR
Current Rating200 A
Hold Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)444 A

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor VSKLF200-12HK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor VSKLF200-12HK.

Descriptions

Descriptions of Vishay Semiconductor VSKLF200-12HK provided by its distributors.

Thyristor Modules 1200 Volt 200 Amp
SCR DBL HISCR 1200V 200A MAGNPAK

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/Package200
MountChassis Mount
Technical
Circuit TypeSCR
Current Rating200 A
Hold Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)444 A

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor VSKLF200-12HK.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago