CUI VSK-S3-3R3U

POWER SUPPLY, ITE, 3.3V, 0.7A; Available until stocks are exhausted Alternative available

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight25.401173 g
Technical
Current - Output 1700 mA
Efficiency63 %
FeaturesOTP, OVP, SCP
Max Operating Temperature70 °C
Max Output Current700 mA
Max Power Dissipation3 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Power2.3 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Height15.494 mm
Length37 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for CUI VSK-S3-3R3U.

Factory Futures
Datasheet4 pages11 years ago
CUI
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-2.99%

Engineering Resources

View Evaluation kits and Reference designs for CUI VSK-S3-3R3U.

Related Parts

Descriptions

Descriptions of CUI VSK-S3-3R3U provided by its distributors.

POWER SUPPLY, ITE, 3.3V, 0.7A; Available until stocks are exhausted Alternative available
VSK-S3 Series 2.3 W Single Output 3.3 V Encapsulated AC/DC Power Supply
AC/DC Power Supply Single-OUT 3.3V 0.7A 2.3W 7-Pin
Power Supply, Ite, 3.3V, 0.7A Rohs Compliant: Yes |Cui VSK-S3-3R3U
AC/DC Power Modules Internal AC-DC Power Supplies

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
MountThrough Hole
Weight25.401173 g
Technical
Current - Output 1700 mA
Efficiency63 %
FeaturesOTP, OVP, SCP
Max Operating Temperature70 °C
Max Output Current700 mA
Max Power Dissipation3 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Power2.3 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Height15.494 mm
Length37 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for CUI VSK-S3-3R3U.

Factory Futures
Datasheet4 pages11 years ago
CUI
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, UL
Lead FreeLead Free
RoHSCompliant
Compliance Statements