Microchip VSC8664XIC

VSC8664 Series 1.25 Gbps Quad Port 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature90 °C
Max Supply Voltage3.47 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels4
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC.

Microchip
Datasheet108 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+2.88%

Alternate Parts

Price @ 1000
$ 23.82
$ 32.508
$ 32.508
Stock
525,347
407,360
407,360
Authorized Distributors
5
7
7
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8664XIC.

Descriptions

Descriptions of Microchip VSC8664XIC provided by its distributors.

VSC8664 Series 1.25 Gbps Quad Port 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
PHY 4-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
IC ETHERNET CLK OUTPUTS 256BGA
IC SMT VSC8664XIC 4-PORT GIGABIT ETHE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature90 °C
Max Supply Voltage3.47 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels4
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC.

Microchip
Datasheet108 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements