Microchip VSC8664XIC-03

VSC8664 Series 3.47 V 774 mA Quad 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature90 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Channels4
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC-03.

Microchip
Datasheet108 pages4 years ago
Augswan
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 32.508
$ 27.85
Stock
322,929
416,978
Authorized Distributors
7
5
Case/Package
BGA
BGA
Number of Pins
-
-
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8664XIC-03.

Descriptions

Descriptions of Microchip VSC8664XIC-03 provided by its distributors.

VSC8664 Series 3.47 V 774 mA Quad 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
PHY 4-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
IC ETHERNET CLK OUTPUTS 256BGA
Ethernet ICs 10/100/1000 BaseT Quad Phy
4 Port GbE Cu/Fiber PHY (Ind. Temp)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8664XIC03

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Operating Temperature90 °C
Max Supply Voltage3.47 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Channels4
Schedule B8542390000
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC-03.

Microchip
Datasheet108 pages4 years ago
Augswan
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements