Microchip VSC8584XKS-11

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Mbps
InterfaceEthernet, I2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-11.

Upverter
Datasheet248 pages4 years ago
Technical Drawing3 pages2 years ago
Microchip SCT
Datasheet254 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 73.18
$ 92.905
Stock
45,790
216,010
Authorized Distributors
8
9
Case/Package
BGA
-
Number of Pins
-
-
Data Rate
1 Mbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8584XKS-11.

Descriptions

Descriptions of Microchip VSC8584XKS-11 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII, Premium IEEE 1588 & MACsec
Ethernet Transceiver, 4-Trnsvr, PBGA256
IC PHY VSC8584 GbE Quad Phy Macsec25
4P Q/SGMII CU/FI 3E, 256, 4NS COM GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8584XKS11

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Mbps
InterfaceEthernet, I2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-11.

Upverter
Datasheet248 pages4 years ago
Technical Drawing3 pages2 years ago
Microchip SCT
Datasheet254 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements