Microchip VSC8582XKS-11

S-PBGA-B256 GMII SerDes SPI TBI Tray Ethernet interface telecom 1V -40C~125C
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8582XKS-11.

Electro Sonic
Datasheet253 pages5 years ago
Microchip
Datasheet247 pages5 years ago
Augswan
Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 40.08
$ 50.1
$ 50.1
Stock
1,189,491
151,160
151,160
Authorized Distributors
6
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8582XKS-11.

Descriptions

Descriptions of Microchip VSC8582XKS-11 provided by its distributors.

S-PBGA-B256 GMII SerDes SPI TBI Tray Ethernet interface telecom 1V -40C~125C
2 Port GbE Cu/Fiber PHY with SGMII, Premium IEEE 1588 & MACsec
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet PHY, 0.95 V to 1.05 V, 256 Pins, PBGA
Ethernet ICs 2P Q/SGMII Cu/Fi 3E, 256, 4ns Com GE PHY
PBGA-256(17x17) Telecommunication Interface ICs ROHS
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V 256-Pin PBGA Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8582XKS11

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8582XKS-11.

Electro Sonic
Datasheet253 pages5 years ago
Microchip
Datasheet247 pages5 years ago
Augswan
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements