Microchip VSC8575XKS-14

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip VSC8575XKS-14.

Microchip
Datasheet205 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 86.881
$ 68.02
Stock
29,388
277,601
Authorized Distributors
8
8
Case/Package
-
-
Number of Pins
-
-
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8575XKS-14.

Descriptions

Descriptions of Microchip VSC8575XKS-14 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588 (Ind. Temp)
PBGA-256(17x17) Telecommunication Interface ICs ROHS
Ethernet ICs 4P Q/SGMII Cu/Fi 3E, 4ns Ind GE PHY
Connector Accessories Video Jack Patchbay Thermoplastic

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8575XKS14

Technical Specifications

Technical
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip VSC8575XKS-14.

Microchip
Datasheet205 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements