Microchip VSC8574XKS-05

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-05.

Electro Sonic
Datasheet183 pages1 year ago
Augswan
Datasheet420 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet422 pages5 years ago
Upverter
Datasheet420 pages4 years ago
Technical Drawing3 pages21 years ago

Alternate Parts

Price @ 1000
$ 70.12
$ 56.1
$ 69
Stock
318,566
61,169
265,631
Authorized Distributors
11
8
2
Case/Package
-
-
BGA
Number of Pins
-
-
-
Data Rate
1 Gbps
-
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
-
-
Max Supply Voltage
2.62 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8574XKS-05.

Descriptions

Descriptions of Microchip VSC8574XKS-05 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588 (Ind. Temp)
Ethernet Transceiver, 4-Trnsvr, PBGA256
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C ROHS COMPLIANT: YES
PBGA-256(17x17) Telecommunication Interface ICs ROHS
PHY 10Mbps/100Mbps/1Gbps 256-Pin BGA Tray
PHY 4-Channel 1Gbps 256-Ball PBGA Tray
Quad Gigabit IEEE 1588 10ns Q/SGMII Phy

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8574XKS05

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-05.

Electro Sonic
Datasheet183 pages1 year ago
Augswan
Datasheet420 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet422 pages5 years ago
Upverter
Datasheet420 pages4 years ago
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Compliance Statements