Microchip VSC8574XKS-02

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V 2.5V
Production

Price and Stock

Technical Specifications

Technical
Number of Channels4
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-02.

Electro Sonic
Datasheet183 pages1 year ago
Augswan
Datasheet420 pages4 years ago
Datasheet2 pages8 years ago
Microchip SCT
Datasheet422 pages5 years ago

Inventory History

3 month trend:
+229%

Alternate Parts

Price @ 1000
$ 56.1
$ 70.12
$ 70.12
Stock
62,887
318,810
318,810
Authorized Distributors
8
11
11
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8574XKS-02.

Descriptions

Descriptions of Microchip VSC8574XKS-02 provided by its distributors.

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V 2.5V
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588
PHY 4-Channel 1Gbps 256-Ball PBGA Tray - Trays
Quad Gigabit IEEE 1588 10ns Q/SGMII Phy
PHY 10Mbps/100Mbps/1Gbps 256-Pin Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8574XKS02

Technical Specifications

Technical
Number of Channels4
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-02.

Electro Sonic
Datasheet183 pages1 year ago
Augswan
Datasheet420 pages4 years ago
Datasheet2 pages8 years ago
Microchip SCT
Datasheet422 pages5 years ago

Compliance

Environmental Classification
Compliance Statements