Microchip VSC8572XKS-05

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V 2.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-05.

Augswan
Datasheet357 pages5 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet190 pages1 year ago
Microchip SCT
Datasheet353 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago

Alternate Parts

Price @ 1000
$ 39.92
$ 31.16
$ 31.16
Stock
309,702
38,594
38,594
Authorized Distributors
11
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8572XKS-05.

Descriptions

Descriptions of Microchip VSC8572XKS-05 provided by its distributors.

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V 2.5V
2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588 (Ind. Temp)
Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 2-Trnsvr, PBGA256
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C ROHS COMPLIANT: YES
PHY 2-Channel 1Gbps 256-Ball BGA Tray
DUAL GIGABIT IEEE 1588 10NS R/Q/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS05

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-05.

Augswan
Datasheet357 pages5 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet190 pages1 year ago
Microchip SCT
Datasheet353 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Compliance Statements