Microchip VSC8572XKS-04

Dual-Port 10/100/1000BASE-T PHY with VeriTime™Synchronous Ethernet - BGA-256
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-04.

Augswan
Datasheet2 pages8 years ago
Datasheet353 pages5 years ago

Alternate Parts

Price @ 1000
$ 39.92
$ 39.92
Stock
259,426
278,736
278,736
Authorized Distributors
1
11
11
Case/Package
BGA
-
-
Number of Pins
-
-
-
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8572XKS-04.

Descriptions

Descriptions of Microchip VSC8572XKS-04 provided by its distributors.

Dual-Port 10/100/1000BASE-T PHY with VeriTime™Synchronous Ethernet - BGA-256
Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Microchip SCT
Ethernet ICs Dual Gigabit IEEE 1588 10ns R/Q/SGMII Phy PbFree
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS04

Technical Specifications

Physical
Case/PackageBGA

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-04.

Augswan
Datasheet2 pages8 years ago
Datasheet353 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements