Microchip VSC8572XKS-02

Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Production

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-02.

Master Electronics
Datasheet190 pages1 year ago
Microchip SCT
Datasheet353 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet357 pages4 years ago

Alternate Parts

Price @ 1000
$ 31.24
$ 39.92
$ 38.32
Stock
40,872
275,187
223,437
Authorized Distributors
10
11
2
Case/Package
-
-
BGA
Number of Pins
-
-
-
Data Rate
100 Mbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8572XKS-02.

Descriptions

Descriptions of Microchip VSC8572XKS-02 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Microchip SCT
2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588
PHY 2-Channel 1Gbps 256-Ball BGA Tray - Trays
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
Dual Gigabit IEEE 1588 10ns R/Q/SGMII PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS02

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-02.

Master Electronics
Datasheet190 pages1 year ago
Microchip SCT
Datasheet353 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet357 pages4 years ago

Compliance

Environmental Classification
Compliance Statements