Microchip VSC8572XKS-01

Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)110 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-01.

Upverter
Datasheet353 pages5 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 38.32
$ 39.92
$ 31.24
Stock
230,490
280,399
40,872
Authorized Distributors
2
11
10
Case/Package
BGA
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8572XKS-01.

Descriptions

Descriptions of Microchip VSC8572XKS-01 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Microchip SCT
Ethernet ICs Dual Gigabit IEEE 1588 10ns R/Q/SGMII Phy PbFree
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS01

Technical Specifications

Physical
Case/PackageBGA
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)110 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-01.

Upverter
Datasheet353 pages5 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements