Microchip VSC8564XKS-11

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8564XKS-11.

Microchip
Datasheet178 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 51.53
$ 64.345
$ 64.345
Stock
55,551
53,845
53,845
Authorized Distributors
7
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8564XKS-11.

Descriptions

Descriptions of Microchip VSC8564XKS-11 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
4 Port GbE Cu/Fiber PHY with (Q)SGMII & MACsec
4P, DUAL-MEDIA, GE PHY, MACSEC 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8564XKS11

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC8564XKS-11.

Microchip
Datasheet178 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Compliance Statements