Microchip VSC8552XKS-05

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8552XKS-05.

Electro Sonic
Datasheet137 pages1 year ago
Upverter
Datasheet138 pages5 years ago
Microchip SCT
Datasheet142 pages5 years ago
element14 APAC
Datasheet140 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+220%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8552XKS-05.

Descriptions

Descriptions of Microchip VSC8552XKS-05 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V
PHY 2-CH 10Mbps/100Mbps/1Gbps 1V/2.5V 256-Pin BGA Tray
2 Port GbE Cu/Fiber PHY with (R/S)GMII (Ind. Temp)
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C;
PHY 2-Channel 1Gbps 256-Ball BGA Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8552XKS05

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet, I2C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8552XKS-05.

Electro Sonic
Datasheet137 pages1 year ago
Upverter
Datasheet138 pages5 years ago
Microchip SCT
Datasheet142 pages5 years ago
element14 APAC
Datasheet140 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements