Microchip VSC8540XMV-05

1 Port Fe Cu Phy With Synce, Rgmii (Ind. Temp) 68 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8540XMV-05.

Microchip
Datasheet91 pages5 years ago
Datasheet92 pages5 years ago
Electro Sonic
Datasheet1 page4 years ago

Inventory History

3 month trend:
-1.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8540XMV-05.

Descriptions

Descriptions of Microchip VSC8540XMV-05 provided by its distributors.

1 Port Fe Cu Phy With Synce, Rgmii (Ind. Temp) 68 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes
Ethernet PHY, 100Mbps, -40 to 125°C, VQFN-68, RoHS
Microchip SCT
ROHS3Compliant Active Surface Mount Ethernet interface telecom
PHY 1-CH 10Mbps/100Mbps 0.95V/2.38V 68-Pin QFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8540XMV05

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8540XMV-05.

Microchip
Datasheet91 pages5 years ago
Datasheet92 pages5 years ago
Electro Sonic
Datasheet1 page4 years ago

Compliance

Environmental Classification
Compliance Statements