Microchip VSC8531XMW-04

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-48, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8531XMW-04.

Microchip SCT
Datasheet85 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Upverter
Datasheet91 pages2 years ago
Future Electronics
Datasheet89 pages7 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 4.24
$ 2.65
$ 2.65
Stock
81,497
203,883
203,883
Authorized Distributors
2
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8531XMW-04.

Descriptions

Descriptions of Microchip VSC8531XMW-04 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-48, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 0.95V/2.38V 48-Pin QFN EP Tray
ROHS3Compliant Obsolete Surface Mount IN PRODUCTION (Last Updated: 1month ago) Telecom IC (Function)
1p, Cu GE PHY, RGMII/RMII, iTemp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8531XMW04

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8531XMW-04.

Microchip SCT
Datasheet85 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Upverter
Datasheet91 pages2 years ago
Future Electronics
Datasheet89 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements