Microchip VSC8531XMW-02

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-48, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels1
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8531XMW-02.

Microchip
Datasheet85 pages5 years ago
Datasheet87 pages5 years ago

Inventory History

3 month trend:
-50.10%

Alternate Parts

Price @ 1000
$ 2.65
$ 3.54
$ 4.24
$ 2.74
Stock
206,968
381,189
82,288
48,856
Authorized Distributors
10
10
2
3
Case/Package
-
-
-
-
Number of Pins
-
-
-
-
Data Rate
1 Gbps
-
1 Gbps
100 Mbps
Number of Transceivers
-
-
-
-
Number of Ports
-
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8531XMW-02.

Descriptions

Descriptions of Microchip VSC8531XMW-02 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-48, RoHS
Microchip SCT
Ethernet PHY, 0.95 V to 1.05 V, 48 Pins, VQFN-EP
1 Port GbE Cu PHY with RGMII/RMII
Single Port Gigabit Ethernet Copper PHY
Ethernet Transceiver, 1-Trnsvr, PQCC48
1 Port Gbe Cu Phy With Rgmii/Rmii 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip VSC8531XMW-02
IC MUX/DEMUX VID SW QUAD 16-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8531XMW02

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels1
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8531XMW-02.

Microchip
Datasheet85 pages5 years ago
Datasheet87 pages5 years ago

Compliance

Environmental Classification
Compliance Statements