Microchip VSC8514XMK-14

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-14.

Microchip
Datasheet96 pages5 years ago
Datasheet92 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet24 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Master Electronics
Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 8.165
$ 6.35
Stock
329,673
736,350
Authorized Distributors
9
9
Case/Package
QFN
QFN
Number of Pins
-
-
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8514XMK-14.

Descriptions

Descriptions of Microchip VSC8514XMK-14 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
4 port GbE Cu PHY with QGMII and No SyncE (Ind. Temp)
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray
ROHS3Compliant Active Surface Mount Tray interface telecom 125C
4P QGMII CU 3E, IND, NO SYNCE, GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8514XMK14

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-14.

Microchip
Datasheet96 pages5 years ago
Datasheet92 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Electro Sonic
Datasheet24 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Master Electronics
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements