Microchip VSC8514XMK-11

VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-11.

Microchip
Datasheet92 pages5 years ago
Datasheet96 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet24 pages4 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages21 years ago
Master Electronics
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-5.42%

Alternate Parts

Price @ 1000
$ 6.42
$ 8.155
$ 8.155
Stock
842,134
328,351
328,351
Authorized Distributors
9
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8514XMK-11.

Descriptions

Descriptions of Microchip VSC8514XMK-11 provided by its distributors.

VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray
Ethernet Transceiver, 4-Trnsvr, PBCC138
4 Port GbE Cu PHY with QGMII and No SyncE
S-PBCC-N138 Tray IN PRODUCTION (Last Updated: 1month ago) ETHERNET TRANSCEIVER interface telecom 1V 12mm 125C
4P QGMII CU 3E, COM, NO SYNCE, GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8514XMK11

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-11.

Microchip
Datasheet92 pages5 years ago
Datasheet96 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet24 pages4 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages21 years ago
Master Electronics
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements