Microchip VSC8512XJG-03

VSC8512 Series 3.3 V Surface Mount 12-Port 10/100/1000BASE-T PHY - BGA-672
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels12
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-03.

Microchip
Datasheet139 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 39.61
$ 31.98
$ 31.98
Stock
326,573
399,246
399,246
Authorized Distributors
11
12
12
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8512XJG-03.

Descriptions

Descriptions of Microchip VSC8512XJG-03 provided by its distributors.

VSC8512 Series 3.3 V Surface Mount 12-Port 10/100/1000BASE-T PHY - BGA-672
Ethernet PHY, 1000Mbps, -40 to 125°C, HSBGA-672, RoHS
Microchip SCT
12 Port GbE Cu PHY with 4 Dual Media ports and (Q)SGMII (Ind. Temp)
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C ROHS COMPLIANT: YES
PHY 10Mbps/100Mbps/1Gbps 672-Pin HSBGA Tray
12-PORT GIGE CU PHY W/4 FIBER Q/SGMII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8512XJG03

Technical Specifications

Physical
Case/PackageBGA
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels12
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-03.

Microchip
Datasheet139 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements