Microchip VSC8512XJG-02

12 Port Ge Cuphy W/4 Fiber, Q/sg / Phy 10MBPS/100MBPS/1GBPS 672-PIN Hsbga Tray
Production

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels12
Schedule B8542310000
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-02.

Microchip
Datasheet139 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+207%

Alternate Parts

Price @ 1000
$ 31.98
$ 39.61
$ 39.61
Stock
392,556
329,253
329,253
Authorized Distributors
12
11
11
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8512XJG-02.

Descriptions

Descriptions of Microchip VSC8512XJG-02 provided by its distributors.

12 PORT GE CUPHY W/4 FIBER, Q/SG / PHY 10Mbps/100Mbps/1Gbps 672-Pin HSBGA Tray
Ethernet PHY, 1000Mbps, -40 to 125°C, HSBGA-672, RoHS
Microchip SCT
VSC8512 Series 1V 12-Port 10/100/1000BASE-T PHY W/SGMII & QSGMII MAC Interface
Ethernet Transceiver, 12-Trnsvr, PBGA672
12 Port GbE Cu PHY with 4 Dual Media ports and (Q)SGMII
ETHERNET TX RX, 1GBPS, 0 TO 125DEG C ROHS COMPLIANT: YES
Ethernet ICs GigE CuPhy 12 Port w Fiber

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8512XJG02

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels12
Schedule B8542310000
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-02.

Microchip
Datasheet139 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements