Microchip VSC8504XKS-05

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-05.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
element14 APAC
Datasheet131 pages5 years ago
Microchip SCT
Datasheet136 pages5 years ago
Microchip
Datasheet133 pages1 year ago
Upverter
Datasheet132 pages2 years ago

Inventory History

3 month trend:
-6.96%

Alternate Parts

Price @ 1000
$ 29.915
$ 23.88
$ 23.88
Stock
467,822
297,562
297,562
Authorized Distributors
12
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
100 Mbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8504XKS-05.

Descriptions

Descriptions of Microchip VSC8504XKS-05 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C ROHS COMPLIANT: YES
PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 256-Pin PBGA Tray
4 Port GbE Cu/Fiber PHY with (Q)SGMII (Ind. Temp)
PHY 4-Channel 1Gbps 256-Ball BGA Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS05

Technical Specifications

Technical
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-05.

SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
element14 APAC
Datasheet131 pages5 years ago
Microchip SCT
Datasheet136 pages5 years ago
Microchip
Datasheet133 pages1 year ago
Upverter
Datasheet132 pages2 years ago

Compliance

Environmental Classification
Compliance Statements