Microchip VSC8504XKS-04

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins256

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-04.

Microchip SCT
Datasheet136 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 29.87
$ 23.88
Stock
232,478
373,095
193,382
Authorized Distributors
1
12
10
Case/Package
BGA
-
-
Number of Pins
256
-
-
Data Rate
-
100 Mbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8504XKS-04.

Related Parts

Descriptions

Descriptions of Microchip VSC8504XKS-04 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
Ethernet ICs 10/100/1000 BaseT Quad Port Phy
PHY 4-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS04

Technical Specifications

Physical
Case/PackageBGA
Number of Pins256

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-04.

Microchip SCT
Datasheet136 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements