Microchip VSC8504XKS-02

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-02.

Master Electronics
Datasheet133 pages1 year ago
Microchip SCT
Datasheet136 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages2 years ago
Future Electronics
Datasheet131 pages5 years ago
Datasheet9 pages5 years ago

Alternate Parts

Price @ 1000
$ 23.88
$ 29.88
$ 29.88
Stock
300,607
472,094
472,094
Authorized Distributors
10
12
12
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8504XKS-02.

Descriptions

Descriptions of Microchip VSC8504XKS-02 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V
Ethernet Transceiver, 4-Trnsvr, PBGA256
PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 256-Pin PBGA Tray
4 Port GbE Cu/Fiber PHY with (Q)SGMII
PHY 4-Channel 1Gbps 256-Ball BGA Tray
Quad Port Gigabit Dual Media QSGMI PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS02

Technical Specifications

Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels4
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-02.

Master Electronics
Datasheet133 pages1 year ago
Microchip SCT
Datasheet136 pages5 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages2 years ago
Future Electronics
Datasheet131 pages5 years ago
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Compliance Statements