Microchip VSC8502XML

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML.

Upverter
Datasheet99 pages5 years ago
Technical Drawing11 pages7 years ago
Augswan
Datasheet12 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Microchip
Datasheet85 pages2 years ago

Inventory History

3 month trend:
+8.96%

Alternate Parts

Price @ 1000
$ 5.893
$ 8.08
$ 8.08
Stock
297,061
206,022
206,022
Authorized Distributors
9
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8502XML.

Descriptions

Descriptions of Microchip VSC8502XML provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 135-Pin QFN Tray
DUAL PORT GIGABIT R/GMII COPPER EEE PHY
2 Port GbE Cu PHY with (G/RG)MII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML.

Upverter
Datasheet99 pages5 years ago
Technical Drawing11 pages7 years ago
Augswan
Datasheet12 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Microchip
Datasheet85 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements