Microchip VSC8502XML-03

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML-03.

Augswan
Datasheet99 pages5 years ago
Datasheet12 pages7 years ago
Electro Sonic
Datasheet85 pages2 years ago
Datasheet2 pages4 years ago
Microchip
Datasheet85 pages2 years ago

Inventory History

3 month trend:
-44.45%

Alternate Parts

Price @ 1000
$ 8.08
$ 5.893
$ 5.893
Stock
205,722
297,061
297,061
Authorized Distributors
7
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8502XML-03.

Descriptions

Descriptions of Microchip VSC8502XML-03 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 135-Pin QFN Tray
2 Port GbE Cu PHY with (G/RG)MII (Ind. Temp)
DUAL PORT GIGABIT R/GMII COPPER EEE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8502XML03

Technical Specifications

Physical
Case/PackageQFN
Technical
Ambient Temperature Range High125 °C
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels2
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML-03.

Augswan
Datasheet99 pages5 years ago
Datasheet12 pages7 years ago
Electro Sonic
Datasheet85 pages2 years ago
Datasheet2 pages4 years ago
Microchip
Datasheet85 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements