Microchip VSC8501XML

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8501XML.

Augswan
Datasheet95 pages5 years ago
Datasheet12 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
Microchip
Datasheet82 pages2 years ago

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 3.53
$ 4.88
$ 4.88
Stock
115,665
104,164
104,164
Authorized Distributors
8
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8501XML.

Descriptions

Descriptions of Microchip VSC8501XML provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
Ethernet Transceiver, 1-Trnsvr, PBGA135
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 135-Pin QFN Tray
1 Port GbE Cu PHY with (G/RG)MII
1-PORT 10/100/1000 BASE-T PHY (GMII/MII, RGMII MAC INTERFACE
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels1
Schedule B8542310000
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8501XML.

Augswan
Datasheet95 pages5 years ago
Datasheet12 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
Microchip
Datasheet82 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements