Microchip VSC8491YJU-13

Ethernet ICs Single 10G (R)-XAUI Phy with Premium 1588 & MACsec
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate10.3 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8491YJU-13.

Microchip SCT
Datasheet205 pages5 years ago

Alternate Parts

Price @ 1000
$ 41.5
$ 41.5
Stock
63,078
60,240
60,240
Authorized Distributors
1
9
9
Case/Package
FCBGA
-
-
Number of Pins
-
-
-
Data Rate
10.3 Gbps
10 Gbps
10 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8491YJU-13.

Descriptions

Descriptions of Microchip VSC8491YJU-13 provided by its distributors.

Ethernet ICs Single 10G (R)-XAUI Phy with Premium 1588 & MACsec
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
PHY 10.3Gbps 196-Pin FCBGA
OEMs, CMs ONLY (NO BROKERS)
IC INTERFACE CONTROLLER
IC TELECOM INTERFACE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8491YJU13

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate10.3 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8491YJU-13.

Microchip SCT
Datasheet205 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements