Microchip VSC8489YJU-16

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet -40C~110C 1V 1.2V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-16.

Electro Sonic
Datasheet103 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet171 pages5 years ago

Alternate Parts

Price @ 1000
$ 34.86
$ 46.24
$ 55.844
Stock
32,949
77,720
38,608
Authorized Distributors
7
9
7
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8489YJU-16.

Descriptions

Descriptions of Microchip VSC8489YJU-16 provided by its distributors.

ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet -40C~110C 1V 1.2V
1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp)
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
PHY 2-Channel 10Gbps 196-Ball FCBGA Tray
ETHERNET TX RX, 10GBPS, -40 TO 110DEG C;
MICROCIRCUIT/ETHERNET TRANSCEIVER
SINGLE PORT 10G XAUI/RXAUI WITH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8489YJU16

Technical Specifications

Technical
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-16.

Electro Sonic
Datasheet103 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago
Microchip
Datasheet171 pages5 years ago

Compliance

Environmental Classification
Compliance Statements