Microchip VSC8489YJU-10

Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate1.25 Gbps
Max Operating Temperature110 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-10.

Microchip SCT
Datasheet103 pages5 years ago

Alternate Parts

Price @ 1000
$ 46.24
$ 55.844
$ 34.86
Stock
16,316
84,678
39,063
39,386
Authorized Distributors
1
9
7
7
Case/Package
FCBGA
-
-
-
Number of Pins
-
-
-
-
Data Rate
1.25 Gbps
-
-
-
Number of Transceivers
-
-
-
-
Number of Ports
-
-
-
-
Min Supply Voltage
-
-
-
-
Max Supply Voltage
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8489YJU-10.

Descriptions

Descriptions of Microchip VSC8489YJU-10 provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
PHY 2-CH 1.25Gbps 196-Pin FCBGA
IC INTERFACE CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFCBGA
Technical
Data Rate1.25 Gbps
Max Operating Temperature110 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-10.

Microchip SCT
Datasheet103 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements